Lumberg, 304 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female
- RS 제품 번호:
- 170-5579
- 제조사 부품 번호:
- 0304 07-1
- 제조업체:
- Lumberg
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 170-5579
- 제조사 부품 번호:
- 0304 07-1
- 제조업체:
- Lumberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumberg | |
| Number of Contacts | 7 | |
| Product Type | DIN Socket | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| DIN Number | DIN EN 60529 | |
| Standards/Approvals | No | |
| Series | 304 | |
| Housing Material | Die Cast Zinc | |
| Pole Format | 7 | |
| Contact Plating | Gold over Silver | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumberg | ||
Number of Contacts 7 | ||
Product Type DIN Socket | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Threaded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
DIN Number DIN EN 60529 | ||
Standards/Approvals No | ||
Series 304 | ||
Housing Material Die Cast Zinc | ||
Pole Format 7 | ||
Contact Plating Gold over Silver | ||
Contact Material Brass | ||
0304 Chassis Sockets
Front mounted with threaded joint and solder terminals
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
관련된 링크들
- Lumberg, 304 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 4 Pole Straight Standard DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 6 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 14 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 3 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 5 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female
- Lumberg, 304 12 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female