Lumberg, SV 6 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP40, Screw-On, Cable Male

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 50 units)*

₩742,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 300 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 1,150 개 단위 배송
  • 추가로 2026년 12월 10일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
50 - 200₩14,840.00₩741,960.00
250 +₩13,356.00₩667,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-5526
제조사 부품 번호:
SV 60
제조업체:
Lumberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lumberg

Number of Contacts

6

Product Type

DIN Plug

Current

5A

Mount Type

Cable

Connector Size

M16

Connector Gender

Male

Mating Type

Screw-On

Orientation

Straight

Voltage

250V ac

IP Rating

IP40

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

DIN Number

DIN EN 60529

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

SV

Pole Format

6

Housing Material

Copper Zinc Alloy

Contact Material

Brass

Contact Plating

Gold over Silver

Lumberg DIN Connector


The Lumberg DIN connector is an SV series 6-pole, male, din plug with an electrical rating of 250VAC and 5A. This connector has brass contact material plated with gold over silver. It has chassis, cable mount plugs and sockets up to 12-way.

Features and Benefits


• Cable mount device

• Contact resistance ≤5mohm

• Long bend protection

• Operating temperature ranges between -40°C and 85°C

• Straight version with threaded joint

• Solder terminals

Applications


• Automation technology

• Control engineering

• Medical instrumentation

• MIDI instruments

• PC keyboards

• Portable video devices and projectors

Certifications


• EN 60529

• IEC60130-9

• IP40 rated

SV Cable Plugs


Straight version with threaded joint and solder terminals

Lumberg Connectors - IP40


Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Standards

IEC60130-9

관련된 링크들