Lumberg, 322 4 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Cable Female
- RS 제품 번호:
- 170-5480
- 제조사 부품 번호:
- 0322 04
- 제조업체:
- Lumberg
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 ₩390,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩780,400.00
재고있음
- 100 개 단위 배송 준비 완료
- 추가로 2026년 12월 03일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩15,608.00 | ₩780,420.00 | - |
| 250 + | ₩14,048.00 | ₩702,360.00 | ₩390,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-5480
- 제조사 부품 번호:
- 0322 04
- 제조업체:
- Lumberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumberg | |
| Product Type | DIN Socket | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Threaded | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| DIN Number | DIN EN 60529 | |
| Standards/Approvals | No | |
| Series | 322 | |
| Pole Format | 4 | |
| Housing Material | Copper Zinc Alloy | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumberg | ||
Product Type DIN Socket | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Threaded | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
DIN Number DIN EN 60529 | ||
Standards/Approvals No | ||
Series 322 | ||
Pole Format 4 | ||
Housing Material Copper Zinc Alloy | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
Lumberg DIN Connector
The Lumberg DIN connector is round and comes with pins arranged in a circular pattern within the connector. It is a 3-pole male din plug and has an electrical rating of 250VAC and 5A. Chassis and cable mount come with up to 12-way plugs and sockets and are 360° shielded.
Features and Benefits
• Cable mount device
• Front mounted with threaded joint and solder terminals
• Operating temperature ranges between -40°C and 85°C
• Termination method is solder
Applications
• Automation technology
• Control engineering
• Medical instrumentation
Certifications
• EN 60529 listed
• IP68 rated
0322 Cable Sockets
Threaded joint and solder terminals
360° shielded
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
관련된 링크들
- Lumberg, 322 4 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Cable Female
- Lumberg, 322 8 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Cable Female
- Lumberg, 322 3 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Cable Female
- Lumberg, 322 5 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Cable Female
- Lumberg, 322 14 Pole Straight M16 DIN Socket, DIN EN 60529, 3A, 60V ac IP68, Threaded, Cable Female
- Lumberg, 322 5 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Cable Female
- Lumberg, 322 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Cable Female
- Lumberg, 322 6 Pole Straight Standard DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Screw-On, Cable Female