Hirschmann, MAB 7 Pole Straight Standard DIN Socket, DIN 45329, 4A, 34V ac/dc IP30, Panel Mount

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(5개가 1팩안에)

₩8,380.00

RS 제품 번호:
156-4252
제조사 부품 번호:
930343200 MAB 7 S
제조업체:
Hirschmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirschmann

Series

MAB

Number of Contacts

7

Orientation

Straight

Connector Size

Standard

Product Type

DIN Socket

DIN Number

DIN 45329

Current

4 A

Voltage

34 V ac/dc

IP Rating

IP30

Mount Type

Panel Mount

Contact Material

Brass

Contact Plating

Tin

Housing Material

Steel

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-20 °C

Termination Type

Solder

COO (Country of Origin):
HU

Belden HirschmannDIN Socket, Female, IP30 Rating - MAB Series - 930343200 MAB 7 S


Reliability is the name of the game with this female DIN socket from Belden Hirschmann. Its tin-plated brass contacts offer low resistance and optimal performance, while its steel housing adds the robustness you need for industrial environments. The socket uses solder termination to form a reliable connection. Thanks to a 4A current rating and 34V AC/DC voltage rating, this is a versatile option.

Features & Benefits


• Operating temperature range from -20°C to +60°C to handle challenging environments

• IP30 rating indicates protection from solid objects larger than 2.5mm, such as wires and fixings

• Straight body orientation to make installation quick and simple

Applications


• Control systems

• Audio equipment

• Industrial networks

What are DIN 45329 standards?


This connector complies with DIN 45329 standards that specify the design and dimensions of circular connectors. They standardise the number of contacts, contact arrangement, thread size and locking mechanisms in these devices to ensure compatibility.

관련된 링크들