LEMO, 1S 1 Pole Straight DIN Socket, 10A, 3.3kV IP50, Latch, Panel Mount Female

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩45,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 21일 부터 21 개 단위 배송
  • 추가로 2027년 3월 04일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩45,680.00
5 - 24₩43,860.00
25 - 49₩42,020.00
50 +₩41,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-3696
제조사 부품 번호:
ERN.1S.275.CTL
제조업체:
LEMO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEMO

Number of Contacts

1

Product Type

DIN Socket

Current

10A

Mount Type

Panel Mount

Mating Type

Latch

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Voltage

3.3kV

IP Rating

IP50

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

250°C

Series

1S

Standards/Approvals

No

Housing Material

Brass

Contact Material

Brass

Contact Plating

Nickel

COO (Country of Origin):
CH

Straight Panel Sockets – Series 1S


Straight sockets for fixing on panels with screws and earth tags

Equipped with a female contact for soldering

Series 1S and 00


High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release

Easy cable assembly

Mechanical endurance 10000 mating cycles

Aesthetic appearance enhances customers product

관련된 링크들