Hirschmann, MAS 5 Pole Straight Miniature DIN Plug, DIN 41524, 4A, 34 V ac, 34V dc IP30, Cable Male
- RS 제품 번호:
- 776-511
- 제조사 부품 번호:
- 930131517 MAS 50 S grey
- 제조업체:
- Hirschmann
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(50개가 1박스안에)
₩320,940.00
- RS 제품 번호:
- 776-511
- 제조사 부품 번호:
- 930131517 MAS 50 S grey
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Number of Contacts | 5 | |
| Product Type | DIN Plug | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | Miniature | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| IP Rating | IP30 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| DIN Number | DIN 41524 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Series | MAS | |
| Standards/Approvals | No | |
| Housing Material | Polyethylene | |
| Pole Format | 5 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Number of Contacts 5 | ||
Product Type DIN Plug | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size Miniature | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
IP Rating IP30 | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
DIN Number DIN 41524 | ||
Contact Gender Male | ||
Maximum Operating Temperature 60°C | ||
Series MAS | ||
Standards/Approvals No | ||
Housing Material Polyethylene | ||
Pole Format 5 | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CZ
Belden Hirschmann MAS 5-Pole Miniature DIN Plug, 4A, 34V AC/DC - MAS Series - 930131517 MAS 50 S Grey
Need a reliable miniature 5-pole DIN plug to use in audio applications? This male connector from Belden Hirschmann's MAS series features tin-plated brass contacts for excellent conductivity and reliable transmission of the signal. Solder termination lets you make a secure connection, while the polyethylene (PE) housing offers electrical insulation, as well as resistance to impacts and chemicals. A wide operating temperature range of -20°C to +60°C makes this unit suitable for use in demanding industrial environments.
Features & Benefits
• IP30 (ingress protection) rating indicates protection from tools and wires greater than 2.5mm in diameter
• Ridged integrated strain relief helps to prolong the life of the cable assembly
Applications
• Hi-fi systems• Electronic instruments• Computers• Measurement and control systems• Projectors
What's a DIN plug?
A DIN plug is a circular electrical connector with a 13.2mm diameter and features a notch to help achieve correct mating alignment. The number of pins in a DIN plug ranges from three to 14 pins – this one comes with five.
관련된 링크들
- Hirschmann, MAS 8 Pole Straight Miniature DIN Plug, DIN 41524, 4A, 34 V ac, 34V dc IP30, Cable Male
- Hirschmann, MAS 8 Pole Straight Miniature DIN Plug, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Female
- Hirschmann, MAS 5 Pole Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock, Male, Cable Mount
- Hirschmann, MAS 6 Pole Straight Miniature DIN Plug, DIN 45322, 4A, 34 V ac, 34V dc IP30, Cable Male
- Hirschmann, MAS 4 Pole Straight Miniature DIN Plug, DIN EN 60 130 09, 4A, 34 V ac, 34V dc IP30, Cable Male
- Hirschmann, MAS 5 Pole Straight Miniature DIN Plug, DIN EN 60 130 09, 4A, 34 V ac, 34V dc IP30, Cable Male
- Hirschmann, MAS 8 Pole Straight Standard DIN Plug, DIN 45326, 4A, 34 V ac, 34V dc IP30, Cable Male
- Hirschmann, MAWI 3 Pole Right Angle, Right Angle Standard DIN Plug, DIN 41524, DIN 41524, 4A, 34V IP30, IP30, Cable,