RS PRO Male Mini DIN to Male Mini DIN Black DIN Cable 1 m

대량 구매 할인 받기

12개 더 담고 ₩2,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩6,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 320 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 11₩6,660.00-
12 - 59₩6,460.00₩2,400.00
60 +₩5,300.00₩81,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
742-4273
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

DIN Cable

Connector Type A

Mini DIN

Connector Type B

Mini DIN

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts B

4

Length

1m

Number of Contacts A

4

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO 1 m 4-Pin Male Mini-DIN to 4-Pin Male Mini-DIN Black SVHS Audio-Video Cable Assembly


This mini-DIN cable assembly from RS PRO is designed for analogue audio and video transmission in S-video systems as well as older televisions or DVD players. It has a 4-pin connector on either end, ensuring a secure connection that provides a high level of audio quality.

The connector ends have mesh panels that make them easy to grip for simple installation and removal. The bendable grooved edges allow the cable to move without damaging the connection. As the cable jacket is made from a durable PVC (polyvinyl chloride) material, it's highly resistant to moisture and abrasion, so it's suitable for use in heavy-duty environments.

As part of the RS PRO range, this product has been tested for quality and reliability. It comes with a three-year warranty for additional peace of mind.

Features and Benefits


  • Audio-video cable type

  • Connection A is a 4-pin male mini-DIN connector

  • Connection B is a 4-pin male mini-DIN connector

  • Length of 1 m

  • Outer sheath material of PVC (polyvinyl chloride)

  • Black sheath colour

  • Seven strands

  • Strand size of 0.12 mm

  • 관련된 링크들