- RS 제품 번호:
- 253-3848
- 제조사 부품 번호:
- 1210230242
- 제조업체:
- Brad from Molex
300 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(100개가 1박스안에)
₩3,270.41
수량 | 한팩당 | Per Box* |
100 - 400 | ₩3,270.41 | ₩327,023.791 |
500 - 900 | ₩3,230.738 | ₩323,091.019 |
1000 + | ₩3,073.772 | ₩307,325.433 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 253-3848
- 제조사 부품 번호:
- 1210230242
- 제조업체:
- Brad from Molex
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- PL
제품 세부 사항
The Molex product mPm DIN Valve Connectors is the category of Field Attachable or Accessories that made of brass material. The Molex product has internal thread coupling type with no diagnotic ports and LEDs.
Operating temperature range is minus 40 degree to pluse 90 degree clecius
Net weight is 23.760 per gram
Maximum current is 16.0A
Maximum voltage is 250V AC DC
Net weight is 23.760 per gram
Maximum current is 16.0A
Maximum voltage is 250V AC DC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac |
Gender | Female |
Indicator Light | No |