Molex 121064 2P DIN 43650 B DIN 43650 Solenoid Connector, with Indicator Light, 24 V Voltage
- RS 제품 번호:
- 174-6605
- 제조사 부품 번호:
- 121064-0087
- 제조업체:
- Molex
단가 개당
₩13,147.188
22 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩13,147.188 |
- RS 제품 번호:
- 174-6605
- 제조사 부품 번호:
- 121064-0087
- 제조업체:
- Molex
Molex 121064 Series DIN 43650 Solenoid Connector, 24V Voltage Rating, PG9 Cable Gland Size - 121064-0087
This DIN 43650 solenoid connector provides dependable connections for automation and control systems, enabling seamless electrical connectivity for devices requiring a 24V supply. It is essential for efficient operation across various industrial applications, and the integrated indicator light offers visual feedback during functionality.
Features & Benefits
• 2P DIN 43650 format ensures compatibility with standard applications
• Built-in indicator light signals operational status
• Rated for 24V, suitable for various solenoid applications
• PG9 cable gland compatibility for secure wiring
• Screw termination method simplifies installation
• Transparent housing enables easy inspection of internal connections
• Built-in indicator light signals operational status
• Rated for 24V, suitable for various solenoid applications
• PG9 cable gland compatibility for secure wiring
• Screw termination method simplifies installation
• Transparent housing enables easy inspection of internal connections
Applications
• Utilised in solenoid valves for hydraulic and pneumatic systems
• Employed in automation controls for real-time feedback
• Suitable for electrical connections across machinery and equipment
• Implemented in industrial automation where visibility is important
• Employed in automation controls for real-time feedback
• Suitable for electrical connections across machinery and equipment
• Implemented in industrial automation where visibility is important
Is the connector suitable for outdoor use?
Yes, it is designed to withstand diverse environmental conditions, ensuring continued functionality.
What is the maximum current rating for this connector?
The connector can handle an operating current of up to 16A.
Can I use this connector with different housing colours?
Yes, it is available in multiple housing colours to cater to specific requirements.
How do I ensure a secure connection during installation?
Utilise the screw termination method to achieve a stable connection.
Is the connector compatible with other types in the DIN 43650 series?
Yes, it is designed to interoperate with standard DIN 43650 components, particularly Type B.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
속성 | 값 |
---|---|
Pole Format | 2P |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 24 V |
Indicator Light | Yes |
Cable Gland Size | PG9 |
Colour | Clear |
Series | 121064 |
Termination Method | Screw |
- COO (Country of Origin):
- PL