Bodo Ehmann Dimmer Switch, 230V, 55 W
- RS 제품 번호:
- 136-8057
- 제조사 부품 번호:
- 2420X0800
- 제조업체:
- Bodo Ehmann
Subtotal (1 unit)*
₩148,640.00
재고있음
- 추가로 2026년 11월 13일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩148,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-8057
- 제조사 부품 번호:
- 2420X0800
- 제조업체:
- Bodo Ehmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bodo Ehmann | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 55W | |
| Voltage | 230V | |
| Colour | Black | |
| Mount Type | In-Line | |
| Series | T24.08 | |
| Height | 26mm | |
| Width | 75mm | |
| Standards/Approvals | RoHS, CE, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bodo Ehmann | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 55W | ||
Voltage 230V | ||
Colour Black | ||
Mount Type In-Line | ||
Series T24.08 | ||
Height 26mm | ||
Width 75mm | ||
Standards/Approvals RoHS, CE, REACH | ||
- COO (Country of Origin):
- DE
Ehmann Electronic LED Cord Dimmer
This Bodo Ehmann LED cord dimmer switch is silent, and can be fitted to most light fixtures through a universal connection. There is no standby consumption thanks to a real on/off switch saving energy. The minimum and maximum brightness can be adjusted in wide ranges, resulting in flickering free lighting of the luminaire at these levels. Featuring an electronic overload/short circuit protection and over heating protection through a thermal fuse.
Features and Benefits
Suitable for dimmable led lamps, LED driver for incandescent and HV-halogen lamps;Integrated into most light fixtures;Flicker free lighting;No standby consumption, with on/off switch and sliding dimmer;Silent operation
Switches
Note
These dimmers have been fully tested for use with led lamps. For a full compatibility list of LED Lamps, use the QR Code.
관련된 링크들
- Bodo Ehmann Dimmer Switch, 230V, 150 W
- Bodo Ehmann Dimmer Switch, 230V, 35 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch, 230V, 35 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch, 230V, 150 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch, 230V, 85 W
- Bodo Ehmann Dimmer Switch, 230V, 500 W
- Bodo Ehmann Dimmer Switch, 230V, 100 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch, 230V, 50 W