Schneider Electric 10 Way Dimmer Switch 16A, 230V, 0.4 W

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
357-995
제조사 부품 번호:
S530513W
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Dimmer Switch

Maximum Supported Wattage

0.4W

Number of Ways

10

Voltage

230V

Mount Type

Flush

Series

Wiser

Height

71mm

Finish

Matt

Material

Polycarbonate

Width

71mm

Depth

49mm

Standards/Approvals

EN 60669-2-1, REACH Compliant, RoHS, EN 301-489-17, EN 300-328, EN 60730-2-7

Range

Odace

Current Rating

16A

COO (Country of Origin):
LV
The Schneider Electric Connected Dimmer, Odace Wiser, features a rotary design and comes in an elegant aluminium finish. It allows users to adjust lighting levels and is compatible with smart home systems, providing both functionality and a modern aesthetic for residential or commercial spaces.

EU RoHS Directive

Mercury free

관련된 링크들