Weller WCU Digital Thermometer, K Probe, 1200 °C Max
- RS 제품 번호:
- 251-7692
- Distrelec 제품 번호:
- 303-11-442
- 제조사 부품 번호:
- T0053450199
- 제조업체:
- Weller
Subtotal (1 unit)*
₩803,458.50
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 다른 지역에서 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩803,458.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-7692
- Distrelec 제품 번호:
- 303-11-442
- 제조사 부품 번호:
- T0053450199
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Maximum Temperature Measurement | 1200°C | |
| Product Type | Digital Thermometer | |
| Model Number | WCU | |
| Probe Type | K | |
| Power Source | 9 V Dry Battery | |
| Width | 73mm | |
| Height | 73mm | |
| Length | 138mm | |
| Weight | 120g | |
| Standards/Approvals | IEC/ UL61010-1 | |
| Hazardous Area Certification | No | |
| Temperature Scale | Fahrenheit, Centigrade | |
| Battery Type | 9 V Dry battery | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Maximum Temperature Measurement 1200°C | ||
Product Type Digital Thermometer | ||
Model Number WCU | ||
Probe Type K | ||
Power Source 9 V Dry Battery | ||
Width 73mm | ||
Height 73mm | ||
Length 138mm | ||
Weight 120g | ||
Standards/Approvals IEC/ UL61010-1 | ||
Hazardous Area Certification No | ||
Temperature Scale Fahrenheit, Centigrade | ||
Battery Type 9 V Dry battery | ||
- COO (Country of Origin):
- MX
Weller Digital Thermometer, +1200 °C, K Probe - T0053450199
This high-precision digital thermometer by Weller is designed for quick and accurate temperature measurement in various industries. Its compact design and intuitive navigation make it easy to use for users who require precise temperature readings. With the ability to measure temperatures up to +1200 °C, the Weller digital thermometer is a reliable tool for maintaining optimal soldering conditions.
Features & Benefits
• The Weller digital thermometer comes with a large, non-backlit display for easy readability
• It features an auto-calibration function that ensures accurate temperature measurements in less than 10 seconds
• The thermometer can be used with different Weller soldering stations for enhanced productivity
• It has a maximum hold function to keep track of the highest temperature measured
• The thermometer is lightweight and portable, making it suitable for various workstations
Applications
• Ideal for soldering tip and soldering bath temperature measurements in electronics manufacturing
• Suitable for temperature monitoring in the automation, electrical, and mechanical industries
• Can be used for quality control purposes in manufacturing processes
Can it measure temperatures in both °C and °F?
Yes, the Weller digital thermometer can display temperature readings in both Centigrade and Fahrenheit scales.
Will it work with different types of thermocouples?
It is compatible with K-type thermocouples for versatile temperature measurements.
Is it suitable for high-precision temperature monitoring?
Yes, the Weller digital thermometer is designed for accurate and quick temperature measurements, making it ideal for precise soldering tasks.
관련된 링크들
- RS PRO Probe Digital Thermometer, NTC Probe, 200 °C Max, 2 % Accuracy
- Hanna Instruments Probe Digital Thermometer, General Purpose Probe, 300 °C Max
- SKF Probe Digital Thermometer, K Probe, 2 Input(s), 1372 °C Max, ±0.5 % Accuracy
- SAUERMANN. Probe Digital Thermometer, K Probe, 2 Input(s), 1300 °C Max, ±0.4°C Accuracy
- Testo 110 Probe Digital Thermometer, NTC, PT100 Probe, 1 Input(s), 800 °C Max
- Testo 925 Differential Digital Thermometer, K Probe, 1 Input(s), 1000 °C Max
- Testo 922 Differential Digital Thermometer, K Probe, 2 Input(s), 1000 °C Max
- Hanna Instruments HI 145 Probe Digital Thermometer, K Probe, 1 Input(s), 220 °C Max, ±0.3°C Accuracy