RS PRO, Surface, Immersion Probe Digital FMK2 Thermometer Kit, 1 Input(s), 1372 °C Max, ±0.2°C Accuracy
- RS 제품 번호:
- 219-5350
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩332,600.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩332,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-5350
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Maximum Temperature Measurement | 1372°C | |
| Product Type | Thermometer Kit | |
| Model Number | FMK2 | |
| Probe Type | Surface, Immersion | |
| Thermometer Type | Digital | |
| Accuracy | ±0.2°C | |
| Number of Temperature Inputs | 1 | |
| Data Storage | No | |
| Power Source | Battery | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Weight | 500g | |
| Length | 400mm | |
| Height | 120mm | |
| Width | 150mm | |
| Temperature Scale | °C, F, Fahrenheit | |
| Minimum/Maximum Recordings | No | |
| Battery Type | PP3 | |
| Intrinsically Safe | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Maximum Temperature Measurement 1372°C | ||
Product Type Thermometer Kit | ||
Model Number FMK2 | ||
Probe Type Surface, Immersion | ||
Thermometer Type Digital | ||
Accuracy ±0.2°C | ||
Number of Temperature Inputs 1 | ||
Data Storage No | ||
Power Source Battery | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Weight 500g | ||
Length 400mm | ||
Height 120mm | ||
Width 150mm | ||
Temperature Scale °C, F, Fahrenheit | ||
Minimum/Maximum Recordings No | ||
Battery Type PP3 | ||
Intrinsically Safe No | ||
- COO (Country of Origin):
- GB
RS PRO Legionella Digital Thermometer Kit – FMK2
Introducing the RS PRO Legionella Digital Thermometer, a high quality and high accuracy device that has been specifically designed for legionella temperature monitoring. It combines a waterproof design with integral 1 and 2-minute timers and a wide temperature range of -200°C to 1372°C. The handheld thermometer offers a compact, all in one solution for the management of legionella in a wide variety of environments when paired with the RS PRO Dual Purpose Probe for surface and immersion temperature measurement.
Features and Benefits:
What do you get?
Applications:
Digital thermometers are accurate and easy to use test and measurement devices and can often serve as a method of non-contact temperature measurement when required. Handheld thermometers are great for portability and can easily be carried in the user's pocket, especially when temperature readings need to be taken while on the go. Calibration is highly recommended for professional applications that require an accurate reading. Digital thermometers can most commonly be found in:
What is Legionnaires disease?
LegionnAires disease is a potentially fatal form of pneumonia. The cause of the disease is a bacterium called Legionella pneumophila and can be caught by inhaling small droplets of water suspended in the Air which contain the legionella bacterium which is mainly found in: stagnant water e.g. in ponds and rivers or in buildings containing cooling towers, evaporation condensers, Air conditioning and industrial cooling systems, humidifiers, spa baths and hot and cold-water systems.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- SKF, K Probe Probe Digital Thermometer, 2 Input(s), 1372 °C Max, ±0.5 % Accuracy
- Comark, K Probe Thermocouple C48C Digital Thermometer, 1372 °C Max, ±0.2°C Accuracy
- Digitron, Dual Purpose (Immersion and Surface) Probe Handheld FM35 Digital Thermometer, 1 Input(s), 1372 °C Max, ±1°C
- Comark, K Probe Thermocouple BT42C Digital Thermometer, 1372 °C Max, ±0.2°C Accuracy
- TM Electronics, Surface Probe Dual Input MM2020 HV Digital Thermometer & Immersion, 2 Input(s), +1372 °C Max, ±0.2°C
- LKMelectronic, Immersion Probe LCD DTM3000/1 Digital Thermometer, 1 Input(s), 110 °C Max, 0.03 °C Accuracy
- Martindale, K Probe Thermocouple Temperature Logging DT173 Digital Thermometer, 1 Input(s), 1372 °C Max, ±0.1 % Accuracy
- Martindale, K Probe Thermocouple Temperature Logging DT175 Digital Thermometer, 2 Input(s), 1372 °C Max, ±0.1 % Accuracy