Chauvin Arnoux, PT1000, PT100 Probe Handheld P01654823 Digital Thermometer, 1 Input(s), 752 °C Max, ±0.1°C Accuracy

Subtotal (1 unit)*

₩466,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩466,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-8252
Distrelec 제품 번호:
301-41-913
제조사 부품 번호:
P01654823
제조업체:
Chauvin Arnoux
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Chauvin Arnoux

Maximum Temperature Measurement

752°C

Product Type

Digital Thermometer

Model Number

P01654823

Thermometer Type

Handheld

Probe Type

PT1000, PT100

Accuracy

±0.1°C

Number of Temperature Inputs

1

Data Storage

Yes

Power Source

Battery

Resolutions Supported

0.1

Battery Life

1000h

Length

150mm

Weight

260g

Hazardous Area Certification

No

Standards/Approvals

IEC 61010-1/IEC 61326-1

Width

72mm

Height

32mm

Temperature Scale

°C, Fahrenheit, F

Minimum/Maximum Recordings

Yes

Battery Type

AA

제외

COO (Country of Origin):
FR

Chauvin Arnoux C.A 1823 RTD Thermometer 1 Input Pt100 Pt1000


Chauvin Arnoux C.A 1823 is a single-input, data logging digital thermometer which allows you to log temperature readings from a single attached temperature probe. Compact and magnetised for fixed or portable use, the C.A 1823 is an accurate, versatile, long-lasting thermometer. Featuring a wide backlit display, it offers useful functions for work in the field, such as Min, Max, Hold and spot, or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.

Suitable for use with Pt100 or Pt1000 sensors.

Feature and Benefits


• Compact and magnetised for fixed or portable use;• Wide backlit display;• Recording up to 1 million points;• Communicating via USB or Bluetooth;• Alarms and recording trigger on alarms;• Battery life of up to 3 years;• IP54 casing;• 3-pole flat-pin connector;• Data Logger Transfer software with automatic report generation;• 1 input for Pt100 or Pt1000 sensors;• Measurement Range: -100°C to +400°C;• Dimensions: 150 x 72 x 32 mm ;• Weight: 260 g with batteries

Supplied with

Bag, 3 x 1.5 V AA alkaline batteries, USB cable, test report and quick start-up guide

관련된 링크들