RS PRO, Type N, Type T, Type J, K, Type R, Type S, Type E Probe Handheld 1315 Digital Thermometer, 1 Input(s), 1767 °C
- RS 제품 번호:
- 123-2213
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩318,640.00
재고있음
- 추가로 2026년 11월 09일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩318,640.00 | - |
| 5 + | ₩262,260.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-2213
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Maximum Temperature Measurement | 1767°C | |
| Product Type | Digital Thermometer | |
| Model Number | 1315 | |
| Probe Type | Type N, Type T, Type J, K, Type R, Type S, Type E | |
| Thermometer Type | Handheld | |
| Accuracy | ±0.05 % | |
| Number of Temperature Inputs | 1 | |
| Data Storage | Yes | |
| Battery Life | 200h | |
| Weight | 235g | |
| Length | 72mm | |
| Width | 35mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Height | 150mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | Kelvin, Fahrenheit, °C, F | |
| Battery Type | AAA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Maximum Temperature Measurement 1767°C | ||
Product Type Digital Thermometer | ||
Model Number 1315 | ||
Probe Type Type N, Type T, Type J, K, Type R, Type S, Type E | ||
Thermometer Type Handheld | ||
Accuracy ±0.05 % | ||
Number of Temperature Inputs 1 | ||
Data Storage Yes | ||
Battery Life 200h | ||
Weight 235g | ||
Length 72mm | ||
Width 35mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Height 150mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale Kelvin, Fahrenheit, °C, F | ||
Battery Type AAA | ||
- COO (Country of Origin):
- TW
RS PRO 1315 E, J, K, N, R, S, T Input Wired Digital Thermometer
This RS PRO 1315 E device is a high-accuracy single-channel digital thermometer you can use as a temperature sensor with Type J, K, T, E, N, R and S thermocouples, which allows you to measure wider temperature ranges. The thermometer displays the measurements on a backlit liquid crystal display (LCD) making them well visible and clear to read.
It features a data storage function so you can easily log your readings. You can also view the measurements in Centigrade, Fahrenheit and Kelvin so there's no need to convert the scales. The thermometer comes with six AAA batteries, a user manual and a CD with software and an optical USB interface cable, so you can start using it right away.
You can see thermometers like this one used in laboratories in scientific research, heating and ventilation as well as the food industry. The device complies with electrostatic control standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) assuring you the risk of electrostatic discharge is minimised.
Features and Benefits
• Absolute maximum temperature measurement of +1090°C (J), +1300°C (N), +1370°C (K), +1598°F (E), +1767°C (R), +1767°C (S), +1994°F (J), +1999.9°F (K), +1999.9°F (N), +1999.9°F (R), +1999.9°F (S), +400°C (T), +752°F (T) and +870°C (E)
• AAA battery type
• Best accuracy of ±0.05%
• Data storage
• Length of 72 mm
• Height of 150 mm
• Width of 35 mm
• Minimum/maximum recordings
• One temperature input
• E, J, K, N, R, S, T probe type
• Resolution of 0.1 K
• Offers temperature scales of Centigrade, Fahrenheit and Kelvin
• Wired thermometer type
• Weight of 235 g
Supplied With
AAA batteries (x6), user manual, CD software, optical USB interface cable
Note
관련된 링크들
- RS PRO, Type J, K, Type E, Type S, Type T, Type R, Type N Probe Handheld 1314 Digital Thermometer, 2 Input(s), 1767 °C
- Fluke, Type E, K, Type R, Type J, Type N, Type S, Type T Probe Handheld 54 II B Digital Thermometer, 2 Input(s), 1767 °C
- Fluke, Type J, K, Type T, Type E Probe Handheld 52 II Digital Thermometer, 2 Input(s), 1767 °C Max, ±0.05 % + 0.3°C
- Sefram, Type E, K, Type R, Type N, Type S, Type T, Type J Probe Desk SEFRAM9816B Digital Thermometer, 4 Input(s), 1767
- RS PRO, Type N, Type R, Type S, Type J, Type T, K, Type E Probe Wired 1313 Digital Thermometer, 1 Input(s), 1767 °C Max,
- Fluke, Type R, Type J, Type E, Type N, K, Type T, Type S Probe Wired 53 II Digital Thermometer, 1 Input(s), 1767 °C Max,
- Chauvin Arnoux, Type S, Type R, Type E, K, Type N, Type T, Type J Probe Handheld P01654821 Digital Thermometer, 1
- Chauvin Arnoux, Type N, Type R, Type E, Type S, Type J, Type T, K Probe Handheld P01654822 Digital Thermometer, 2