Renesas Electronics Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 10-Pin MSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
256-1571
제조사 부품 번호:
ISL23315TFRUZ-T7A
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

100kΩ

Taper Type

Linear

Temperature Coefficient

70 ppm/°C

Memory Type

Volatile

Number of Pots per Package

1

Mount Type

Surface

Interface Type

Serial-I2C

Package Type

MSOP

Minimum Supply Voltage

1.7V

Pin Count

10

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3mm

Series

ISL23315

Length

3mm

Height

1.1mm

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas digitally controlled potentiometer is a volatile, low voltage, low noise, low power, I2C Bus, 256 Taps, single digitally controlled potentiometer (DCP), which integrates DCP core, wiper switches and control logic on a monolithic CMOS integrated circuit. The digitally controlled potentiometer is implemented with a combination of resistor elements and CMOS switches. The position of the wipers are controlled by the user through the I2C bus interface.

Wiper resistance of 70Ω typical VCC 3.3V

Shutdown Mode - forces the DCP into an end-to-end open circuit and RW is shorted to RL internally

Power-on pre-set to mid-scale (128 tap position)

Shutdown and standby current <2.8μA max

Extended industrial temperature range of -40°C to +125°C

Pb-free (RoHS compliant)

관련된 링크들