Microchip MCP45HV51-502E/ST Digital Potentiometer 256-Position 5 kΩ Linear 1-Channel 14-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 96 units)*

₩297,792.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 384 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
96 - 96₩3,102.00₩297,812.00
192 - 288₩3,040.00₩291,840.00
384 +₩2,980.00₩286,042.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
165-4163
제조사 부품 번호:
MCP45HV51-502E/ST
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

5kΩ

Taper Type

Linear

Memory Type

Volatile

Temperature Coefficient

100 ppm/°C

Number of Pots per Package

1

Interface Type

Serial-I2C

Mount Type

Surface

Package Type

TSSOP

Pin Count

14

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5.1mm

Width

4.5mm

Series

MCP45HV51

Height

1.05mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH

MCP45HVx1 Digital Potentiometers


The MCP45HVx1 family of devices from Microchip are Digital Potentiometers with an SPI Interface and on board Volatile Memory. The device family has dual power rails, one analogue one digital. The Analogue power rail can handle up to +36 V and can be implemented as a dual rail (±18 V) relative to the digital logic ground.

The MCP45HVx1 has a Write Latch (WLAT) function that inhibits the volatile wiper register from being updated (latched) with received data until the WLAT pin is low. This allows the specification of a condition where the volatile wiper register is updated (such as zero crossing).

Features


High-Voltage Analogue Support: +36 V Terminal voltage range (DGND = V-), ±18 V Terminal voltage range (DGND = V- +18 V)

Wide Operating Voltage: Analogue 10 V to 36 V, Digital 2.7 V to 5.5 V or 1.8 V to 5.5 V (DGND ≤ V- +0.9 V)

Single Resistor Network

Resistor Network Resolution: 7-bit: 127 resistors (128 Taps) or 8-bit: 255 resistors (256 Taps) – model dependant

High Terminal/Wiper Current (IW) Support: 25 mA for 5 kΩ, 12.5 mA for 10 kΩ and 6.5 mA for 50 kΩ and 100 kΩ

Zero-Scale to Full-Scale Wiper Operation

Low Wiper Resistance: 75 Ω (typical)

Low Temperature Coefficient: Absolute (Rheostat) 50 ppm, Ratiometric (Potentiometer) 15 ppm (typical)

SPI Serial Interface

Resistor Network Terminal Disconnect via Shutdown pin (SHDN) or Terminal Control (TCON) register

Write Latch (WLAT) Pin to Control Update of Volatile Wiper Register (such as Zero Crossing)

Power-on Reset/Brown-out Reset for Digital and Analogue Supply

Serial Interface Inactive Current (3 μA Typical)

500 kHz Typical Bandwidth (-3 dB) Operation (5.0 kΩ Device)

Digital Potentiometer - Microchip


관련된 링크들