Microchip MCP4023T-103E/CH Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 6-Pin SOT-23-6

Subtotal (1 reel of 3000 units)*

₩5,328,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
3000 +₩1,776.00₩5,331,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
598-370
제조사 부품 번호:
MCP4023T-103E/CH
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Digital Potentiometer

Number of Positions

64

Resistance

10kΩ

Taper Type

Linear

Memory Type

Non-Volatile

Temperature Coefficient

150 ppm/°C

Number of Pots per Package

1

Mount Type

Surface

Interface Type

U/D

Package Type

SOT-23-6

Pin Count

6

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2.95mm

Series

MCP4023

Standards/Approvals

RoHS, AEC‑Q100

Width

1.63mm

Height

1.1mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Digital potentiometer is designed to deliver outstanding performance and reliability for a broad array of applications. The cutting-edge technology embedded in this product allows for seamless integration into your circuit designs, ensuring consistent and accurate adjustment of resistance values. With its compact form factor, it effectively saves space on your PCB, making it ideal for applications where real estate is at a premium. The robust construction guarantees durability while providing a user-friendly interface via its digital control, making it suitable for both novices and experienced engineers alike.

Designed for versatility in various electronic applications

Supports both single and dual supply configurations

Offers low power consumption for extended battery life in devices

Provides a wide range of resistance values enhancing design flexibility

Features an intuitive digital control interface for easy adjustments

Compact design allows for placement in space constrained environments

Robust construction ensures long term reliability and performance

관련된 링크들