Texas Instruments, 2-Channel Digital Isolator 1 Mbps, 4 kV, 8-Pin SOIC
- RS 제품 번호:
- 923-2521
- 제조사 부품 번호:
- ISO7221AD
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 923-2521
- 제조사 부품 번호:
- ISO7221AD
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Maximum Data Rate | 1Mbps | |
| Product Type | Digital Isolator | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Power Dissipation | 390mW | |
| Data Rate | 150Mbps | |
| Maximum Input Current | 3mA | |
| Propagation Delay Time | 70ns | |
| Isolation Voltage | 4kV | |
| Rise Time | 1ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 4.9mm | |
| Series | ISO722x | |
| Width | 3.91mm | |
| Standards/Approvals | CSA, IEC 62368-1, DIN VDE V 0884-11:2017-01, UL 1577, DIN EN 61010-1 (VDE 0411-1), IEC 60950-1, VDE Basic Insulation | |
| Depth | 1.75mm | |
| Package Style | SOIC | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Maximum Data Rate 1Mbps | ||
Product Type Digital Isolator | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Power Dissipation 390mW | ||
Data Rate 150Mbps | ||
Maximum Input Current 3mA | ||
Propagation Delay Time 70ns | ||
Isolation Voltage 4kV | ||
Rise Time 1ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 4.9mm | ||
Series ISO722x | ||
Width 3.91mm | ||
Standards/Approvals CSA, IEC 62368-1, DIN VDE V 0884-11:2017-01, UL 1577, DIN EN 61010-1 (VDE 0411-1), IEC 60950-1, VDE Basic Insulation | ||
Depth 1.75mm | ||
Package Style SOIC | ||
Automotive Standard No | ||
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation;High Speed
High Efficiency
Forward and Reverse Channels;High Electromagnetic Immunity
Digital Isolators, Texas Instruments
관련된 링크들
- ISO7221AD Texas Instruments, 2-Channel Digital Isolator 1 Mbps, 4 kV, 8-Pin SOIC
- Texas Instruments Digital Isolator 5 Mbps, 4 kV, 2.8V, 3.3 V, 5 V, 8-Pin SOIC
- ISO7221BD Texas Instruments Digital Isolator 5 Mbps, 4 kV, 2.8V, 3.3 V, 5 V, 8-Pin SOIC
- ISO7221CD Texas Instruments Digital Isolator 25 Mbps, 4000 Vrms, 2.8V, 3.3 V, 5 V, 8-Pin SOIC
- Texas Instruments, 4-Channel Digital Isolator 100 Mbps, 5 kV, 6V SOIC
- ISO7221MD Texas Instruments, 2-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 2.8V, 5.5 V, 8-Pin SOIC
- ISO7742QDWQ1 Texas Instruments, 4-Channel Digital Isolator 100 Mbps, 5 kV, 6V SOIC
- Texas Instruments, 4-Channel Digital Isolator 150 Mbps, 4243 Vrms, 5.5V, 16-Pin SOIC