ISO1540D Texas Instruments, 2-Channel I2C Digital Isolator 1 Mbps, 2500 Vrms, 5.5V, 8-Pin SOIC
- RS 제품 번호:
- 825-3079
- 제조사 부품 번호:
- ISO1540D
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 825-3079
- 제조사 부품 번호:
- ISO1540D
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Number of Channels | 2 | |
| Product Type | I2C Digital Isolator | |
| Maximum Data Rate | 1Mbps | |
| Package Type | SOIC | |
| Power Dissipation | 85mW | |
| Data Rate | 1Mbps | |
| Propagation Delay Time | 65ns | |
| Maximum Input Current | 303mA | |
| Isolation Voltage | 2500Vrms | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 35mm | |
| Length | 367mm | |
| Width | 367mm | |
| Standards/Approvals | UL, CSA | |
| Series | ISO | |
| Package Style | SOIC | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Number of Channels 2 | ||
Product Type I2C Digital Isolator | ||
Maximum Data Rate 1Mbps | ||
Package Type SOIC | ||
Power Dissipation 85mW | ||
Data Rate 1Mbps | ||
Propagation Delay Time 65ns | ||
Maximum Input Current 303mA | ||
Isolation Voltage 2500Vrms | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 35mm | ||
Length 367mm | ||
Width 367mm | ||
Standards/Approvals UL, CSA | ||
Series ISO | ||
Package Style SOIC | ||
Automotive Standard No | ||
I²C Digital Isolators, Texas Instruments
Digital Isolators, Texas Instruments
관련된 링크들
- Texas Instruments, 2-Channel I2C Digital Isolator 1 Mbps, 2500 Vrms, 5.5V, 8-Pin SOIC
- ISO721MD Texas Instruments Digital Isolator 150 Mbps, 2500 Vrms, 3V, 5.5 V, 8-Pin SOIC
- Texas Instruments Digital Isolator 150 Mbps, 2500 Vrms, 3V, 5.5 V, 8-Pin SOIC
- ISO7242CDW Texas Instruments, 2-Channel Digital Isolator 25 Mbps, 2500 Vrms, 3.3V, 5 V, 16-Pin SOIC
- ISO1541D Texas Instruments, 2-Channel I2C Digital Isolator 1 Mbps, 2500 Vrms, 5.5V, 8-Pin SOIC
- ISO7640FMDW Texas Instruments, 4-Channel Digital Isolator 150 Mbps, 4243 Vrms, 5.5V, 16-Pin SOIC
- Texas Instruments, 4-Channel Digital Isolator 150 Mbps, 4243 Vrms, 5.5V, 16-Pin SOIC
- ISO7221CD Texas Instruments Digital Isolator 25 Mbps, 4000 Vrms, 2.8V, 3.3 V, 5 V, 8-Pin SOIC