SI86SL42BE-IS2 Skyworks Solutions Inc, 4-Channel Digital Isolator 150 Mbps, 6 kVrms, 2.25V, 5.5 V, 16-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
275-4143
제조사 부품 번호:
SI86SL42BE-IS2
제조업체:
Skyworks Solutions Inc
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Skyworks Solutions Inc

Maximum Data Rate

150Mbps

Number of Channels

4

Product Type

Digital Isolator

Package Type

SOIC

Data Rate

150Mbps

Maximum Forward Voltage

5.5V

Power Dissipation

1894mW

Maximum Input Current

350mA

Propagation Delay Time

10ns

Isolation Voltage

6kVrms

Rise Time

2.5ns

Number of Pins

16

Mount Type

PCB

Supply Voltage

2.25V, 5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Depth

2.65mm

Standards/Approvals

EN 62368-1, CQC, IEC 60747-17, UL 1577, RoHS, CSA

Series

Si86S6xx/Lxx/Mxx/Qxx/Sxx

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Skyworks Solutions Inc Low Power Digital Isolator with 6 unidirectional channels is a CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.

High electromagnetic immunity

No start up initialization required

High speed operation

관련된 링크들