ISO7230MDW Texas Instruments, 3-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 3.3V, 5 V, 16-Pin SOIC
- RS 제품 번호:
- 268-7496
- 제조사 부품 번호:
- ISO7230MDW
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩10,400.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩20,360.00
마지막 RS 재고
- 최종적인 20 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩10,180.00 | ₩20,360.00 | - |
| 10 + | ₩9,140.00 | ₩18,280.00 | ₩10,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-7496
- 제조사 부품 번호:
- ISO7230MDW
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Number of Channels | 3 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150Mbps | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 10μA | |
| Propagation Delay Time | 2ns | |
| Isolation Voltage | 2.5kVrms | |
| Number of Pins | 16 | |
| Mount Type | Through Hole | |
| Supply Voltage | 3.3V, 5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN V VDE V 0884-10, IEC 60950-1, UL 1577, CSA Component Acceptance Notice 5A | |
| Width | 16mm | |
| Series | ISO7230 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Number of Channels 3 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150Mbps | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 10μA | ||
Propagation Delay Time 2ns | ||
Isolation Voltage 2.5kVrms | ||
Number of Pins 16 | ||
Mount Type Through Hole | ||
Supply Voltage 3.3V, 5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN V VDE V 0884-10, IEC 60950-1, UL 1577, CSA Component Acceptance Notice 5A | ||
Width 16mm | ||
Series ISO7230 | ||
Automotive Standard No | ||
The Texas Instrument digital isolators are triple channel digital isolators each with multiple channel configurations and output enable functions. These devices have logic input and output buffers separated by TIs silicon dioxide isolation barrier. Used in conjunction with isolated power supplies. These devices Block high voltage, isolate grounds and prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
High electromagnetic immunity
Low channel to channel output skew
IEC 60950 1 end equipment standard
Low jitter content
관련된 링크들
- ISO7230MDW Texas Instruments, 3-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 3.3V, 5 V, 16-Pin SOIC
- ISO7421D Texas Instruments, 2-Channel Digital Isolator 1 Mbps, 3 kVrms, 5.5V, 8-Pin SOIC
- ISO7240CFDW Texas Instruments, 4-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 3.3V, 5 V, 16-Pin SOIC
- ISO7742FDBQR Texas Instruments, 4-Channel Digital Isolator 100 Mbps, 5 kVrms, 5.5V, 16-Pin SSOP
- Texas Instruments, 4-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 3.3V, 5 V, 16-Pin SOIC
- ISO7220MD Texas Instruments, 2-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC
- ISO7641FMDW Texas Instruments, 4-Channel Digital Isolator 150 Mbps, 4.243 kVrms, 5.5V, 16-Pin SOIC
- ISO7841DW Texas Instruments, 4-Channel Digital Isolator 100 Mbps, 5.7 kVrms, 5.5V, 16-Pin SOIC