4DIR0401HAXUMA1 Infineon, 4-Channel Digital Isolator 40 Mbps, 5.7 kVrms, 2.7V, 6.5 V, 16-Pin PG-DSO-16

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
349-186
제조사 부품 번호:
4DIR0401HAXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Number of Channels

4

Maximum Data Rate

40Mbps

Product Type

Digital Isolator

Package Type

PG-DSO-16

Data Rate

40Mbps

Power Dissipation

378mW

Maximum Forward Voltage

6.5V

Propagation Delay Time

26ns

Maximum Input Current

32mA

Isolation Voltage

5.7kVrms

Rise Time

4ns

Number of Pins

16

Supply Voltage

2.7V, 6.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Length

10.3mm

Depth

2.65mm

Width

10.3mm

Standards/Approvals

UL 1577, CQC, IEC 62368-1, IEC 61010-1, GB 4943.1, VDE 0884-17, IEC 60601-1, RoHS, EN, IEC 60747-17

Series

ISOFACE 4DIRx4xxH

Automotive Standard

AEC-Q100

COO (Country of Origin):
ID
The Infineon ISOFACE 4DIRx4xxHA quad channel digital isolator family is AEC-Q100 qualified for automotive applications. It supports data rates up to 40 Mbps and ensures robust data communication over a wide ambient operating temperature range. Four data channels in a PG-DSO-16 wide body 300 mil package allow simplified and high power density designs and improve system efficiency with low power consumption. Product variants with different channel configurations and fail safe default output states are available.

Low current consumption

High CMTI of min. 100 kV/μs

Propagation delay typ 26 ns with 3 ns channel to channel mismatch

Variable CMOS input thresholds with default output high or low options

RoHS compliant

관련된 링크들