Kodak WPZ2YL Video Digital Camera 16 MP

Subtotal (1 unit)*

₩412,542.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩412,542.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
334-106
제조사 부품 번호:
WPZ2YL
제조업체:
Kodak
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kodak

Product Type

Digital Camera

Camera Type

Video

Optical Zoom

4X

Digital Zoom

6x

Maximum Resolution

16 MP

Wi-Fi Connectivity

Yes

Video Resolution

1920 x 1080 pixels

Weight

176g

Hazardous Area Certification

NO

Standards/Approvals

No

Width

103.2mm

Height

66.7mm

Depth

52.4mm

Model Number

WPZ2YL

LCD Size

2.7in

NFC

No

GPS

No

Continuous Shooting

6fps

Maximum Aperture Width

F3.0

Built-in Flash

Yes

Touch Screen

No

Colour

Red, Blue, Yellow, White

Sensor

16 MP CMOS Sensor

The Kodak Digital Camera is the perfect companion to get wet. Shockproof, dustproof, and adventure ready, the rugged camera was built to take on the go and be used in, on and under the water. With a host of scene modes to help you capture the best shot as well as HD video, the camera is not going to miss a beat.

16MP BSI CMOS sensor

1080p HD video

Digital Image Stabilization

15m waterproof

2m shockproof

관련된 링크들