LMH6553MR/NOPB Texas Instruments Differential Amplifier 900 MHz 8-Pin SO PowerPAD
- RS 제품 번호:
- 267-5676
- 제조사 부품 번호:
- LMH6553MR/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩16,080.00
마지막 RS 재고
- 최종적인 6 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩16,080.00 |
| 10 - 24 | ₩14,500.00 |
| 25 - 49 | ₩13,840.00 |
| 50 + | ₩13,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-5676
- 제조사 부품 번호:
- LMH6553MR/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Differential Amplifier | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 12V | |
| Maximum Voltage Gain | 1.008V/V | |
| GBP - Gain Bandwidth Product | 900MHz | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Slew Rate | 2300V/μs | |
| CMRR - Common Mode Rejection Ratio | 82dB | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SO PowerPAD | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 8 | |
| Series | LMH | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 33mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Differential Amplifier | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 12V | ||
Maximum Voltage Gain 1.008V/V | ||
GBP - Gain Bandwidth Product 900MHz | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Slew Rate 2300V/μs | ||
CMRR - Common Mode Rejection Ratio 82dB | ||
Minimum Operating Temperature -40°C | ||
Package Type SO PowerPAD | ||
Maximum Operating Temperature 125°C | ||
Pin Count 8 | ||
Series LMH | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 33mA | ||
관련된 링크들
- Texas Instruments Differential Amplifier 900 MHz 8-Pin SO PowerPAD
- LMH6553MRE/NOPB Texas Instruments Differential Amplifier 875 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 875 MHz 8-Pin SOIC
- LMH6552MA/NOPB Texas Instruments Differential Amplifier 450 MHz 8-Pin SOIC
- LME49724MR/NOPB Texas Instruments Differential Amplifier 50 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 450 MHz 8-Pin SOIC
- LMH5401IRMST Texas Instruments RF Amplifier Differential 6 dB, 14-Pin 8GHz UQFN
- LMH6505MA/NOPB Texas Instruments Controlled Voltage Amplifier 12V 8-Pin SOIC