MCP6D11-E/MS Microchip Differential Amplifier 90 MHz 8-Pin MSOP
- RS 제품 번호:
- 193-5524
- 제조사 부품 번호:
- MCP6D11-E/MS
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩16,540.00
일시적 품절
- 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 20 | ₩3,308.00 | ₩16,540.00 | - |
| 25 + | ₩3,268.00 | ₩16,340.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-5524
- 제조사 부품 번호:
- MCP6D11-E/MS
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Differential Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Vos - Input Offset Voltage | 150 μV | |
| GBP - Gain Bandwidth Product | 90MHz | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Slew Rate | 25V/μs | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 112dB | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | MCP6D11 | |
| Length | 3mm | |
| Supply Current | 1.8mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Differential Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Vos - Input Offset Voltage 150 μV | ||
GBP - Gain Bandwidth Product 90MHz | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Slew Rate 25V/μs | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 112dB | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series MCP6D11 | ||
Length 3mm | ||
Supply Current 1.8mA | ||
Automotive Standard No | ||
The MCP6D11 is a low-noise, low-distortion differential amplifier, optimized for driving high-performance, high-speed ADCs such as the MCP331x1D series. In addition to the low-noise and low-distortion, the MCP6D11 consumes only 3.5 mW of quiescent power on a 2.5V supply. For power sensitive applications, a Power-Down pin reduces the power consumption to less than 13 μW
Low Power
Iq of only 1.4 mA typical
Operating voltage range from 2.5V to 5.5V
High Speed
Gain-bandwidth product: 90 MHz
Slew rate: 25 V/us
Fast settling: 200 ns to 0.01%
Easy to Use
Low offset: 150 uV maximum
Rail-to-rail output
Input common mode range includes negative rail
Power-down function
Small Packages: 8-pin MSOP, 16-pin 3x3 QFN
Extended temperature: -40 to +125C
관련된 링크들
- MCP6D11-E/MS Microchip Differential Amplifier 90 MHz 8-Pin MSOP
- MCP6D11T-E/MS Microchip, Operational Amplifier, 90 MHz, 8-Pin 5.5V MSOP
- MCP6S21-I/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP
- MCP6S91-E/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP
- MCP6422-E/MS Microchip, Operational Amplifier, 90 kHz, 8-Pin 5.5V MSOP
- MCP6282-E/MS Microchip, Operational Amplifier, 5 MHz, 8-Pin 6V MSOP
- MCP6002-E/MS Microchip, Operational Amplifier, 1 MHz, 8-Pin 6V MSOP
- MCP6272-E/MS Microchip, Operational Amplifier, 2 MHz, 8-Pin 6V MSOP