MCP6D11-E/MG Microchip 1-Channel Differential Amplifier 90 MHz 16-Pin QFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
193-5522
제조사 부품 번호:
MCP6D11-E/MG
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Differential Amplifier

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Vos - Input Offset Voltage

±25 μV

Maximum Voltage Gain

124dB

GBP - Gain Bandwidth Product

90MHz

Number of Channels

1

Mount Type

Surface

CMRR - Common Mode Rejection Ratio

112dB

Slew Rate

27V/μs

Package Type

QFN

Minimum Operating Temperature

-40°C

Pin Count

16

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MCP6D11

Height

0.9mm

Length

3mm

Supply Current

1.4mA

Automotive Standard

No

The MCP6D11 is a low-noise, low-distortion differential amplifier, optimized for driving high-performance, high-speed ADCs such as the MCP331x1D series. In addition to the low-noise and low-distortion, the MCP6D11 consumes only 3.5 mW of quiescent power on a 2.5V supply. For power sensitive applications, a Power-Down pin reduces the power consumption to less than 13 μW

Low Power

Iq of only 1.4 mA typical

Operating voltage range from 2.5V to 5.5V

High Speed

Gain-bandwidth product: 90 MHz

Slew rate: 25 V/us

Fast settling: 200 ns to 0.01%

Easy to Use

Low offset: 150 uV maximum

Rail-to-rail output

Input common mode range includes negative rail

Power-down function

Small Packages: 8-pin MSOP, 16-pin 3x3 QFN

Extended temperature: -40 to +125C

관련된 링크들