RS PRO Grey Diamond Paste 1/4 μm Grade, 10 ml Bottle

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩40,414.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 60 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩40,414.00
5 +₩33,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-6932
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Diamond Paste

Colour

Grey

Grit Size

1/4 μm

Bottle Size

10ml

Standards/Approvals

No

제외

RS PRO Grey Diamond Paste 1/4 μm Grade, 10 ml Bottle


This synthetic diamond paste from the RS PRO range is a water-based compound you can use to polish, sharpen and clean surfaces. The paste consists of microscopic diamond particles that act as an abrasive to smooth materials such as stone, metal, ceramic, glass and other mineral products.

This diamond paste comes in 5 g syringes to help you distribute it accurately on your surface before polishing. Both the paste and the syringe label are colour-coded, so you can easily identify the grade of the grit for accurate use.

The paste has a grit size of 1/4 μm, which means it's suitable for very fine precision polishing. It uses De Beers™ synthetic diamonds, which are known for their long-lasting cutting performance. Use it to polish items such as precision tools in a variety of industries.

Features and Benefits


• Paste abrasive type

• Bottle size of 10 ml

• Grey colour

• Grit size of 1/4 μm

관련된 링크들