RS PRO Dial Thermometer 120 °C

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩20,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 69 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩20,180.00
5 +₩16,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
431-5621
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Accuracy

±4°C

Temperature Scale

°C, Fahrenheit, F

Application

Climate Control Technology

Dial Size

66mm

Standards/Approvals

No

Case Material

Stainless Steel

제외

RS PRO Dial Thermometer 0°C to +120°C


Need to monitor the surface temperature of your pipework? This dial thermometer from RS PRO can be trusted to provide and accurate readings ranging from 0°C to +120°C. It's made for commercial and industrial settings such as power transmission facilities, chemical processing plants and HVAC (heating, ventilation and air conditioning) systems.

The clip-on component is straightforward to install as there is no need to drill into you pipework. You simply use the wraparound spring provided to hold it securely into place on the pipes. For convenience, the manual dial displays the temperature in both Celsius and Fahrenheit.

The thermometer window is manufactured from tough acrylic material to ensure it doesn't smash when dropped or knocked. You'll often find it measuring the temperature of boiler pipework, radiators and process pipelines.

Features and Benefits


• Climate control technology application

• Best accuracy of ±4°C

• Dial diameter of 66 mm

• Temperature measurement range of 0°C to +120°C

• Centigrade and Fahrenheit temperature scale

• Dial thermometer type

관련된 링크들