FTDI Chip C232HD-DDHSP-0 for use with Devices with 3.3 volt digital interfaces

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩84,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 120 개 단위 배송 준비 완료
  • 추가로 2027년 2월 03일 부터 100 개 단위 배송
  • 추가로 2027년 3월 31일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩84,560.00-
5 +₩82,040.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
751-1172
Distrelec 제품 번호:
304-01-760
제조사 부품 번호:
C232HD-DDHSP-0
제조업체:
FTDI Chip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FTDI Chip

Product Type

Cable

For Use With

Devices with 3.3 volt digital interfaces

Standards/Approvals

CE and FCC tested, RoHS

COO (Country of Origin):
CN

FTDI Chip USB To UART Cable


The FTDI chip USB 2.0 high-speed to UART cable incorporates FTDI’s FT232H USB to UART interface IC device that handles all the USB signalling and protocols. The cable provides a fast and simple way to connect devices with 3.3V digital interfaces to USB. This cable contains a small internal electronic circuit board, utilising the FT232H, encapsulated into the USB connector end of the cable. It has a single pole, receptaclex10 end connector.

Features and Benefits


Adjustable receive buffer timeout

Asynchronous UART transfer data rate up to 12Mbaud

Fully assisted hardware or X-On/X-Off software handshaking

Low operating and USB suspend current

Low USB bandwidth consumption

Maximum output of 450mA at 5VDC on VCC

Operating temperature ranges between -40°C and 85°C

Receive and transmit buffers of 1kb for high data throughput

Support for USB suspend and resume

Ten core cable with length of 1.8m

Transmit and receive LEDs

UART interface support for 7 or 8 data bits,1 or 2 stop bits and odd/even/mark /space/no parity

UHCI/OHCI/EHCI host controller compatible

USB 2.0 Hi-Speed (480Mbps) and full speed (12Mbps) compatible

USB bus powered

USB Type A connector for direct connection to USB host or hub

Applications


Electronic systems

Prototyping platform for USB interface on

Rapid USB integration into existing

Set Top Box PC - USB interface

Upgrading legacy peripherals to USB

USB bar code readers

USB digital camera interface

USB hardware modems

USB industrial control

USB instrumentation

USB Medical applications

USB to RS232/RS422/RS485 converters

USB wireless modems

Certifications


CE

FCC approved

관련된 링크들