M5Stack T001 Power Supply for use with M5Stick, M5Camera, M5StickV, M5StickC, M5ATOM

Subtotal (1 unit)*

₩14,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 53 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-5125
제조사 부품 번호:
T001
제조업체:
M5Stack
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

M5Stack

Product Type

Development Kit Accessory

Accessory Type

Power Supply

For Use With

M5Stick, M5Camera, M5StickV, M5StickC, M5ATOM

Standards/Approvals

No

COO (Country of Origin):
CN
The M5Stack TailBat is an external battery accessory designed for M5ATOM. If the TailBat module is inserted into the M5ATOM,it can directly supply power to the , enabling the M5ATOM to be used in mobile applications. The TailBat contains a 190mah battery and features a physical button. It is controlled by the power management chip IP5303. When the power is turned on, the red led will turn on,the led flashes when charging, and is always on when fully charged. The operation method is the same as that of M5Stack Core: Click to turn on the power, double-click to turn off the power. Since the TailBat has been designed simply to add battery power, it will not affect the original GROVE Connection mode and USB functionality. The built-in battery can only be charged through the USB typeC interface, not through the grove interface.

Adapted f or ATOM Matrix/ATOM Lite f orm f actor

Plug and play

Built in rechargeable lithium battery

LED indicator

관련된 링크들