Italtronic Enclosure 33.0414000.OC4 for ODROID-C4, Grey
- RS 제품 번호:
- 256-4983
- 제조사 부품 번호:
- 33.0414000.OC4
- 제조업체:
- Italtronic
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 256-4983
- 제조사 부품 번호:
- 33.0414000.OC4
- 제조업체:
- Italtronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Italtronic | |
| Product Type | Enclosure | |
| For Use With | ODROID-C4 | |
| Colour | Grey | |
| External Width | 71mm | |
| Body Material | ABS, Polycarbonate | |
| External Depth | 90mm | |
| UL Rating | UL94-V0 | |
| External Height | 32mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Italtronic | ||
Product Type Enclosure | ||
For Use With ODROID-C4 | ||
Colour Grey | ||
External Width 71mm | ||
Body Material ABS, Polycarbonate | ||
External Depth 90mm | ||
UL Rating UL94-V0 | ||
External Height 32mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Italtronic DIN Rail Enclosure for Odroid C4, 4MCompact Modulbox XTS
The Italtronic kit enclosure modulebox XTS compact 4m odroid c4 modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
관련된 링크들
- Italtronic Enclosure 33.0414000.OCP for Odroid C1+/C2, Grey
- Italtronic Enclosure 33.0414000.ZERO for Arduino Zero, Grey
- Italtronic Enclosure 33.0414000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 25.0610000.OCP for Odroid C1+/C2, Grey
- Italtronic Enclosure 25.0410000.OCP for Odroid C1+/C2, Grey
- Italtronic Solid Top Enclosure Type ODROID Series, Polycarbonate, ABS 62 mm 90.5 mm DIN Rail Enclosure Kit 71.3mm
- Italtronic Solid Top Enclosure Type ODROID Series, Polycarbonate, ABS 55 mm 90.5 mm DIN Rail Enclosure Kit 71mm
- Italtronic Enclosure 33.0614000.BGG for BeagleBone Green, Grey