Italtronic Enclosure 25.0610000.BGG for BeagleBone Green, Grey
- RS 제품 번호:
- 256-4974
- 제조사 부품 번호:
- 25.0610000.BGG
- 제조업체:
- Italtronic
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 256-4974
- 제조사 부품 번호:
- 25.0610000.BGG
- 제조업체:
- Italtronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Italtronic | |
| Product Type | Enclosure | |
| For Use With | BeagleBone Green | |
| Colour | Grey | |
| External Width | 71.3mm | |
| Body Material | ABS | |
| External Depth | 90.5mm | |
| External Height | 62mm | |
| Standards/Approvals | UNI EN 22768/1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Italtronic | ||
Product Type Enclosure | ||
For Use With BeagleBone Green | ||
Colour Grey | ||
External Width 71.3mm | ||
Body Material ABS | ||
External Depth 90.5mm | ||
External Height 62mm | ||
Standards/Approvals UNI EN 22768/1 | ||
- COO (Country of Origin):
- IT
Italtronic DIN Rail Enclosure for Beaglebone Green, 6M Modulbox XTS
The Italtronic kit enclosure modulebox XTS 6m beaglebone green modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
관련된 링크들
- Italtronic Enclosure 25.0410000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 33.0614000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 25.0610000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 25.0610000.BGB for BeagleBone Black, Grey
- Italtronic Enclosure 25.0410000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 33.0614000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 33.0414000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 25.0610000.OCP for Odroid C1+/C2, Grey