KKSB Development Board Case 7350001160467 for LattePanda Alpha and LattePanda Delta, Black, White

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩28,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩28,200.00-
5 - 9₩27,520.002%
10 +₩27,100.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-6172
제조사 부품 번호:
7350001160467
제조업체:
KKSB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KKSB

For Use With

LattePanda Alpha and LattePanda Delta

Product Type

Development Board Case

Colour

Black, White

External Width

60mm

Body Material

Aluminium

External Height

33mm

Cutout Type

GPIO

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The KKSB LattePanda Alpha/Delta Case (Aluminum) has revolutionized the world of IoT development by introducing Windows 10 supported Mini PCs in addition to Arduino integration. You can not afford to risk the board components, so a reliable casing solution becomes equally important when using such open-source boards. The KKSB LattePanda Alpha/Delta case provides efficient mounting and protection of both LattePanda Alpha and Delta variant boards, whilst allowing operational access to the board connections. This is achieved through suitable case cutouts that incorporate access to the Ethernet port, the Micro USB, the Power Connector, the Touch Connector, the Audio connection, the USB 2.0 and USB 3.0 ports, the Micro USB and also the HDMI connection.

Easy assembly, snap fit

Access to connectors

Laser cut aluminium

Powder coated black & white

Space for fan and heatsink

관련된 링크들