CAMDENBOSS Enclosure CBHEX1-51-WH for Raspberry Pi, White
- RS 제품 번호:
- 220-7131
- 제조사 부품 번호:
- CBHEX1-51-WH
- 제조업체:
- CAMDENBOSS
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 220-7131
- 제조사 부품 번호:
- CBHEX1-51-WH
- 제조업체:
- CAMDENBOSS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CAMDENBOSS | |
| Product Type | Enclosure | |
| For Use With | Raspberry Pi | |
| Colour | White | |
| Body Material | ABS | |
| IP Rating | IP40, IP30 | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | RoHS | |
| IK Rating | IK07 | |
| 모두 선택 | ||
|---|---|---|
브랜드 CAMDENBOSS | ||
Product Type Enclosure | ||
For Use With Raspberry Pi | ||
Colour White | ||
Body Material ABS | ||
IP Rating IP40, IP30 | ||
UL Rating UL94-V0 | ||
Standards/Approvals RoHS | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS hex box IoT enclosure has 5 solid panels and 1 vented panel. It is made from 100 percent recyclable material. It has self retaining removable end panels which allow cable entries from all sides. This panels can be easily customised. It is possible to transform this hex box IoT enclosure into a wall mountable enclosure with the circular wall mount bracket. It is ideal for industrial IoT, smart home or office, network or environmental sensor equipment and development board electronics. It has smooth bevelled lid with flat top, suitable for a 2.5 inch screen and perfect for digital printing.
It can use on a desktop by adding rubber feet
It is RoHS compliant
It can operate from -10°C to +80°C
관련된 링크들
- CAMDENBOSS Enclosure CBHEX1-PI4-WH for Raspberry Pi, White
- CAMDENBOSS Enclosure CBHEX1-06-WH for Raspberry Pi, White
- CAMDENBOSS Enclosure CBHEX1-42-WH for Raspberry Pi, White
- CAMDENBOSS Enclosure CBHEX1-24-WH for Raspberry Pi, White
- CAMDENBOSS Enclosure CBHEX1-33-WH for Raspberry Pi, White
- CAMDENBOSS Enclosure CBHEX1-60-WH for Raspberry Pi, White
- CAMDENBOSS Enclosure CBHEX1-51-GY for Raspberry Pi, Grey
- CAMDENBOSS Enclosure CBHEX1-PI4-GY for Raspberry Pi, Grey