CAMDENBOSS Enclosure CBHEX1-24-GY for Raspberry Pi, Grey

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩30,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩30,300.00
15 - 49₩29,100.00
50 +₩27,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-7119
제조사 부품 번호:
CBHEX1-24-GY
제조업체:
CAMDENBOSS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CAMDENBOSS

Product Type

Enclosure

For Use With

Raspberry Pi

Colour

Grey

Body Material

ABS

IP Rating

IP40, IP30

UL Rating

UL94-V0

Standards/Approvals

RoHS

IK Rating

IK07

COO (Country of Origin):
GB
The CAMDENBOSS hex box IoT enclosure has 2 solid panels and 4 vented panels. It is made from 100 percent recyclable material. It has self retaining removable end panels which allow cable entries from all sides. This panels can be easily customised. It is possible to transform this hex box IoT enclosure into a wall mountable enclosure with the circular wall mount bracket. It is ideal for industrial IoT, smart home or office, network or environmental sensor equipment and development board electronics. It has smooth bevelled lid with flat top, suitable for a 2.5 inch screen and perfect for digital printing.

It can use on a desktop by adding rubber feet

It is RoHS compliant

It can operate from -10°C to +80°C

관련된 링크들