RND RND 560-00297 Rework Station, 700W 151mm Length

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
490-609
Distrelec 제품 번호:
303-66-588
제조사 부품 번호:
RND 560-00297
제조업체:
RND
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RND

Product Type

Desoldering Iron

Desoldering Tool Type

Rework Station

Output Power

700W

Kit Contents

Hot Air station

Overall Length

151mm

Standards/Approvals

RoHS

Series

RND 560

COO (Country of Origin):
CN
The RND Hot air station is designed for precision and versatility in temperature controlled applications. It combines advanced sensor closed loop control with microcomputer technology for unparalleled accuracy, allowing rapid adjustments to meet your operational needs. With user friendly knobs for temperature and air volume regulation, you can easily monitor settings via the clear LED display. This equipment is ideal for professionals seeking efficient and reliable performance, featuring compatibility with various nozzles and a robust turbofan air supply that guarantees even airflow.

Utilises closed loop control for rapid temperature adjustments

Clear LED displays enhance visibility and monitoring

Equipped with a turbofan for uniform airflow

Allows for quick toggling between Celsius and Fahrenheit

Features a sleep mode for energy saving operation

Incorporates temperature calibration for tailored use

Stores and recalls preferred temperature settings with ease

Includes an air cooling function for diverse applications

관련된 링크들