Metcal Desoldering Gun Tip for use with i-CON2 with Chip Tool Desoldering Pincette, SMD 8000, i-CON with Chip Tool

Subtotal (1 unit)*

₩84,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 43 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩84,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
612-4483
제조사 부품 번호:
DFP-CN5
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Product Type

Desoldering Gun Tip

Tip Series

DxP

For Use With

i-CON2 with Chip Tool Desoldering Pincette, SMD 8000, i-CON with Chip Tool Desoldering Pincette, DIGITAL 2000 A with Chip Tool, REWORK 80, MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 C with Chip Tool Desoldering Pincette, SMT UNIT 60 AC / A with Chip Tool / SMD Desoldering Pincette 40

Tip Width

1.27 mm

Tip Shape

Straight Conical

Tip Length

5.42mm

Standards/Approvals

No

COO (Country of Origin):
US

Metcal Desoldering Gun Tip, 1.27mm Tip Width, 5.42mm Tip Length - DFP-CN5


This desoldering gun tip is a replacement heating and extraction accessory designed for precision SMD work. It fits a range of handheld and benchtop desoldering tools used with chip tool desoldering pincettes and provides a focused heat and suction Interface for component removal in repair and rework environments.

Features and Benefits:


• 1.27mm contact width for fine-pitch component access
• Straight conical shape for concentrated thermal transfer
• 5.42mm length for controlled reach into recessed areas
• Compatible with multiple tool types for interchangeability
• Robust fitment reduces tip movement during extraction

Applications


• Suitable for SMD desoldering on Compact assemblies
• Used with i-CON2 systems requiring a 1.27mm tip
• Ideal for chip tool desoldering pincette workflows
• Used for maintenance on DIGITAL 2000 A setups
• Suitable for component removal with REWORK 80 stations

Which tools will accept this tip?


It is designed for use with handheld and benchtop units that take chip tool desoldering pincette fittings including i-CON2 and comparable systems.

How does the tip shape affect performance?


The straight conical profile concentrates heat at the contact point, improving solder-melting precision for small components.

What aspect supports work in confined spaces?


The short 5.42mm length provides controlled access to recessed or densely populated board areas during extraction.

Is this suitable for MICRO-CON 60 iA workflows?


Yes, it is compatible with MICRO-CON 60 iA and other listed desoldering pincette-equipped instruments.

Can it replace worn tips on DIGITAL 2000 A stations?


It serves as a replacement option for stations that accept the same chip tool desoldering pincette interface.

관련된 링크들