Metcal Desoldering Gun Tip for use with MFR-DSI, MFR-SDX, MFR-HDS Hand-piece, MFR-DSX, MFR-SDI Systems &
- RS 제품 번호:
- 612-4455
- 제조사 부품 번호:
- DFP-CN6
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩87,760.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
- 추가로 2026년 12월 02일 부터 28 개 단위 배송
- 추가로 2026년 12월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩87,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-4455
- 제조사 부품 번호:
- DFP-CN6
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Desoldering Gun Tip | |
| For Use With | MFR-DSI, MFR-SDX, MFR-HDS Hand-piece, MFR-DSX, MFR-SDI Systems & | |
| Tip Series | DxP | |
| Tip Width | 1.52 mm | |
| Tip Length | 5.42mm | |
| Tip Shape | Straight Conical | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Desoldering Gun Tip | ||
For Use With MFR-DSI, MFR-SDX, MFR-HDS Hand-piece, MFR-DSX, MFR-SDI Systems & | ||
Tip Series DxP | ||
Tip Width 1.52 mm | ||
Tip Length 5.42mm | ||
Tip Shape Straight Conical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Metcal Desoldering Gun Tip, 1.52mm Tip Width, 5.42mm Tip Length - DFP-CN6
This desoldering gun tip is a replacement tip designed for use with compatible handpieces and systems in desoldering applications. It serves as the consumable contact point for thermal removal processes, offering a tapered geometry suited to precision solder extraction where controlled heat transfer and access to small joints are required.
Features and Benefits:
• Straight conical shape provides focused thermal transfer and access
• Tip width of 1.52 mm enables precise solder targeting
• Tip length of 5.42 mm improves reach into confined areas
• DxP-compatible profile supports straightforward tip interchange
• Works with multiple handpieces to reduce tool downtime
• Tip width of 1.52 mm enables precise solder targeting
• Tip length of 5.42 mm improves reach into confined areas
• DxP-compatible profile supports straightforward tip interchange
• Works with multiple handpieces to reduce tool downtime
Applications
• Used with MFR-DSI systems for component removal
• Suitable for MFR-SDX replacement tip requirements
• Compatible with MFR-HDS handpiece for targeted desoldering
• Used for MFR-DSX desoldering tip compatibility checks
• Suitable for MFR-SDI system desoldering operations
• Suitable for MFR-SDX replacement tip requirements
• Compatible with MFR-HDS handpiece for targeted desoldering
• Used for MFR-DSX desoldering tip compatibility checks
• Suitable for MFR-SDI system desoldering operations
What material properties affect heat transfer in this tip?
Thermal conductivity and mass of the tip determine heat delivery and recovery rates during soldering cycles.
How does tip geometry influence joint access and control?
The straight conical profile concentrates heat at a fine point, improving access to tight joints and reducing thermal spread.
Can this tip be swapped between different handpieces easily?
The tip is designed to fit a range of compatible handpieces and systems, enabling straightforward interchange for maintenance.
What should be inspected to ensure optimal tip performance?
Check for deformation or wear at the working end and ensure secure seating in the handpiece to maintain consistent thermal contact.
관련된 링크들
- Metcal Desoldering Gun Tip for use with MFR-SDI Systems &, MFR-HDS Hand-piece, MFR-DSX, MFR-SDX, MFR-DSI
- Metcal Desoldering Gun Tip for use with MFR-HDS Hand-piece, MFR-SDI Systems &, MFR-DSI, MFR-DSX, MFR-SDX
- Metcal Desoldering Gun Tip for use with MFR-SDX, MFR-SDI Systems &, MFR-HDS Hand-piece, MFR-DSX, MFR-DSI
- Metcal Desoldering Gun Tip for use with MFR-DSX, MFR-DSI, MFR-SDX, MFR-SDI Systems & MFR-HDS Hand-piece
- Metcal Desoldering Gun Tip for use with MFR-DSI, MFR-SDI Systems & MFR-HDS Hand-piece, MFR-DSX, MFR-SDX
- Metcal Desoldering Gun Tip for use with MFR-SDI Systems &, MFR-DSX, MFR-DSI, MFR-SDX, MFR-HDS Hand-piece
- Metcal Desoldering Gun Tip for use with MFR-DSX, MFR-SDI Systems &, MFR-SDX, MFR-HDS Hand-piece, MFR-DSI
- Metcal Desoldering Gun Tip for use with MFR-SDX, MFR-SDI Systems &, MFR-DSX, MFR-DSI, MFR-HDS Hand-piece