Weller 1 T0051325 Desoldering Nozzle

Subtotal (1 unit)*

₩35,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-7613
Distrelec 제품 번호:
110-46-825
제조사 부품 번호:
T0051325999
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Sub Type

Desoldering Nozzle

Product Type

Desoldering Nozzle

Nozzle Size

1.4 x 2.5 mm

Nozzle Series

T0051325

Number of Pieces

1

Standards/Approvals

UPC

Length

10.5mm

COO (Country of Origin):
BA

Weller Desoldering Nozzle, 10.5mm Length, 1.4x2.5mm Nozzle Size - T0051325999


This desoldering nozzle is a replacement nozzle designed for precision solder removal in rework and repair environments. It functions as a single-piece accessory compatible with standard desoldering tools, providing a focused connection between the soldering system and the workpiece. The nozzle is intended for technicians and engineers requiring consistent and controlled solder extraction during component removal and rework operations.

Features and Benefits:


• Single-piece construction delivers simplified installation and maintenance
• UPC approval indicates conformity with specified standards
• Nozzle size 1.4x2.5mm ensures targeted solder contact
• Supplied as a single unit for straightforward stock control
• Length specification supports predictable thermal reach

Applications


• Suitable for component removal on densely populated boards
• Ideal for precision rework stations in electronics repair
• Used with desoldering tools requiring compact outlet geometry
• Can be used for selective solder extraction on small pads

What material compatibility should be expected during use?


The nozzle is intended for use with typical leaded and lead-free soldering processes and fits standard desoldering tool interfaces.

How does the nozzle affect accessibility on tight layouts?


Its narrow 1.4x2.5mm profile permits access to small pads and closely spaced leads where bulkier outlets cannot reach.

What packaging quantity is supplied for inventory planning?


The item is provided as a single piece, simplifying ordering and replacement routines.

Which measurement indicates the reach into assemblies?


The component has a length of 10.5mm, offering a defined insertion depth for consistent operation.

관련된 링크들