Bopla Ultrapult Series Light Grey ABS Desktop Enclosure Sloped Front, 290.9 mm 120.4 mm, 198.9 mm
- RS 제품 번호:
- 161-9330
- Distrelec 제품 번호:
- 304-08-635
- 제조사 부품 번호:
- 45620185 UMP 62018 FP
- 제조업체:
- Bopla
대량 구매 할인 받기
5개 더 담고 ₩23,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩125,420.00
재고있음
- 53 개 단위 배송 준비 완료
- 추가로 다른 지역에서 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩125,420.00 | - |
| 5 - 9 | ₩120,660.00 | ₩23,800.00 |
| 10 + | ₩117,480.00 | ₩79,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-9330
- Distrelec 제품 번호:
- 304-08-635
- 제조사 부품 번호:
- 45620185 UMP 62018 FP
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS | |
| External Length | 290.9mm | |
| External Width | 198.9mm | |
| External Height | 120.4mm | |
| Weight | 650g | |
| Sloped Front | Yes | |
| Colour | Light Grey | |
| Series | Ultrapult | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Product Type Desktop Enclosure | ||
Body Material ABS | ||
External Length 290.9mm | ||
External Width 198.9mm | ||
External Height 120.4mm | ||
Weight 650g | ||
Sloped Front Yes | ||
Colour Light Grey | ||
Series Ultrapult | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
Bopla Ultrapult Open Area Consoles
Introducing the Ultrapult console enclosures from Bopla. The Ultrapult range is an excellent choice to house PCBs, electronic and electrical components. They are made of ABS and presented in a light grey colour similar to (RAL7035). These desktop enclosures are the ideal solution for easy operation in applications such as telecommunications systems and are completely customisable to suit your needs.
Ultrapult consoles are enclosures with an open area and are typically purchased with front and rear panel accessories.
Front & Rear Panel Accessories
A range of front & rear panel accessories for Ultrapult consoles. The front panels are equipped with soldered pins for interior fitting while the rear panel sections slide into console. These panels are 2 mm thick and natural-coloured anodised aluminium.
Features and Benefits
• ABS material
• Designed to receive an aluminium front & rear panels
• Two-part housings are assembled using M3 screws on the underside
• Bottom section for mounting cards on mounting bosses designed to receive self-tapping screws
• Wall mountable
• Colour: Top & Bottom = Light grey, similar to RAL 7035, Bezel = agate grey RAL 7038
• IP 40/ DIN EN 60529
Console External Dimensions
• L.290.9 x D.198.9 x H.120.4 mm = RS stock no: 161-9330
• L.157.5 x D.198.9 x H. 120.4 mm = RS stock no: 161-9302
Front Panel Accessories
• MPN. 29620180 = RS stock no: 161-9346; for use with MPN. 45620185 = RS stock no: 161-9330
• MPN. 29320180 = RS stock no: 161-9324; for use with MPN. 45320185 = RS stock no: 161-9302
Rear Panel Accessories
• MPN. 56031800 = RS stock no: 119-9123; for use with MPN. 45320185 = RS stock no: 161-9302
• MPN. 56061800 = RS stock no: 119-9139; for use with MPN. 45620185 = RS stock no: 161-9330
Typical Applications
• Food and Beverage Industry
• Telecommunication Industry
• Cable/Wire Management
• IT
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
These desktop enclosure have an IP40 rated, no protection from liquids.
Whats in the box?
• Console, 4 screw covers, 4 rubber feet, 4 screws
관련된 링크들
- Bopla Ultrapult Series Light Grey ABS Desktop Enclosure Sloped Front, 157.5 mm 120.4 mm, 198.9 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front, 285 mm 92.9 mm, 198 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front, 285 mm 92.9 mm, 198 mm
- Bopla Aluminium Rear, 2 mm H, 282mm W, 102 mm L, for Use with Ultrapult Enclosures UM 6..09 and UMP 62018
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front, 285 mm 61.2 mm, 198 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front, 285 mm 61.2 mm, 198 mm
- OKW Comptec Series Black ABS Desktop Enclosure Sloped Front, 290 mm 76 mm, 200 mm
- OKW Comptec Series White ABS Desktop Enclosure Sloped Front, 290 mm 76 mm, 200 mm