Dormer P100 Series Cylinder with End Cut Deburring Tool, 6.4 mm Carbide
- RS 제품 번호:
- 272-9422
- 제조사 부품 번호:
- P1006.4
- 제조업체:
- Dormer
Subtotal (1 unit)*
₩31,380.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-9422
- 제조사 부품 번호:
- P1006.4
- 제조업체:
- Dormer
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Cylinder with End Cut | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 6.4mm | |
| Overall Length | 50mm | |
| Shank Diameter | 6mm | |
| Series | P100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Cylinder with End Cut | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 6.4mm | ||
Overall Length 50mm | ||
Shank Diameter 6mm | ||
Series P100 | ||
제외
- COO (Country of Origin):
- IE
The Dormer First stage rotary burr is used for removes broken bolt. First stage broken bolt removal has carbide tipped with toughened and hardened steel shank and bright finish. When a bolt is broken and needs to be extracted first use P100 to flatten the broken bolt surface. Secondly use P101. This series of burrs makes sure the threaded hole is not damaged when removing the broken piece.
End cut burr end
Dormer standards
Single cut flute style
Bolt removal cut geometry
Cylinder with end cut design
관련된 링크들
- Dormer P100 Series Cylinder with End Cut Deburring Tool, 4.9 mm Carbide
- Dormer P100 Series Cylinder with End Cut Deburring Tool, 9.3 mm Carbide
- Dormer P101 Series Cylinder with End Cut Deburring Tool, 10.7 mm Carbide
- Dormer P100 Series Cylinder with End Cut Deburring Tool, 7.8 mm Carbide
- Dormer P100 Series Cylinder with End Cut Deburring Tool, 10.7 mm Carbide
- Dormer P101 Series Cylindrical Deburring Tool, 6.4 mm Carbide
- Dormer P101 Series Cylindrical Deburring Tool, 4.9 mm Carbide
- Dormer P815 Series Deburring Tool, 8 mm Carbide