RS PRO for Deburring Plastic Deburring Tool, 32 mm, Steel Blade

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩40,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 38 개 단위 배송 준비 완료
  • 추가로 2026년 11월 25일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩40,380.00-
5 +₩33,220.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-3479
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Deburring Tool

Maximum Cutting Capacity

32mm

Minimum Cutting Capacity

3mm

Materials Deburred

Plastic

Standards/Approvals

No

Blade Material

Steel

제외

COO (Country of Origin):
CN

RS PRO Deburring Tool For Deburring Pipe


This RS PRO handheld deburring tool removes rough edges from surfaces and cylindrical objects. You can use it to quickly and effectively deburr your copper, aluminium or brass pipes, making it a versatile option.

The deburrer has three cutters made from tough steel that can smooth away sharp edges, minimising your risk of injury from cuts and scrapes. The multiple cutters also enable you to get a precise finish that promotes the optimal fit and function of your pipes. It has a robust plastic casing that allows you to safely and comfortably handle the tool.

You can use this tool for pipes ranging from 3 mm to 32 mm in size, so it's a good choice for settings where you need to work with pipes of different sizes. Use this product in your workshop or garage to deburr pipes after cutting or drilling.

Features and Benefits


• Blade used for deburring pipe

• Minimum capacity of 3 mm

• Maximum capacity of 32 mm

관련된 링크들