대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩51,940.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩51,940.00 |
| 5 + | ₩42,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-5212
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Burr | |
| Maximum Cutting Capacity | 22mm | |
| Minimum Cutting Capacity | 8mm | |
| Standards/Approvals | Stainless 300 Series, ASTM-A574, U.S. Grade 2, 8.8, 10.9, 12.9, Metric Grade 4.8 | |
| Overall Length | 187mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Burr | ||
Maximum Cutting Capacity 22mm | ||
Minimum Cutting Capacity 8mm | ||
Standards/Approvals Stainless 300 Series, ASTM-A574, U.S. Grade 2, 8.8, 10.9, 12.9, Metric Grade 4.8 | ||
Overall Length 187mm | ||
- COO (Country of Origin):
- CN
RS PRO Burr For Chamfering
When you need to create a chamfer for starting a nut or threaded die, this RS PRO tool allows you to effectively remove threads, burrs and ridges from bolts, pipes or threaded rods. You can use it with metals such as mild, hardened and stainless steel, copper and brass. It's also suitable for use with timber, fibreglass and plastics.
This E-Z Chamfer is designed to prevent any sparks or burns when you operate it as it won't overheat the piece you're working on when you use it at low revolutions per minute (RPM). This means it keeps you and your work environment safe from hazards while the tool is in use.
As part of the RS PRO range, this product has been tested for quality and reliability. Use it in your workshop to make the insertion of bolts into holes or nuts easier. It also reduces the risk of cuts or injuries caused by sharp edges or burrs on plastic or metal parts.