Renesas Electronics RTE0T00020KCE00000R,
- RS 제품 번호:
- 238-5558
- 제조사 부품 번호:
- RTE0T00020KCE00000R
- 제조업체:
- Renesas Electronics
대량 구매 할인 받기
5개 더 담고 ₩170,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,144,660.00
재고있음
- 25 개 단위 배송 준비 완료
- 추가로 2026년 12월 11일 부터 29 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩1,144,660.00 | - |
| 5 + | ₩1,110,480.00 | ₩170,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-5558
- 제조사 부품 번호:
- RTE0T00020KCE00000R
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Kit Contents | E2 emulator main unit, Test lead, Conversion adapter, USB Cable, User system interface cable | |
| Kit Type | E2 Emulator | |
| Standards/Approvals | European Standards:EN 55022 Class A, US FCC Standard:FCC part 15 Class A, EN 55024 | |
| Product Type | Programmers & In-Circuit Emulator | |
| Sub Type | Emulator | |
| For Use With | RH850 Family, RL78 Family, R-Car D1, RX Family, RA Family, RE Family | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Kit Contents E2 emulator main unit, Test lead, Conversion adapter, USB Cable, User system interface cable | ||
Kit Type E2 Emulator | ||
Standards/Approvals European Standards:EN 55022 Class A, US FCC Standard:FCC part 15 Class A, EN 55024 | ||
Product Type Programmers & In-Circuit Emulator | ||
Sub Type Emulator | ||
For Use With RH850 Family, RL78 Family, R-Car D1, RX Family, RA Family, RE Family | ||
The Renesas Electronics E2 emulator is an advanced on-chip debugging emulator and flash programmer developed with the concept of greater efficiency in development. The combination of its high-speed downloading and various software and hardware solutions will contribute to reducing development times.
High-speed download up to twice as fast as E1
Hot plug-in function available without an optional adapter
Support for new MCUs with next-generation cores
CAN Communications Time Measurement Solution (for RH850 Family)
관련된 링크들
- Renesas Electronics RTE0T0002LKCE00000R,
- Renesas Electronics RL78/G10 (R5F10Y47) CPU Board Low Power MCU Target Board RTE510Y470TGB00000R
- Renesas Electronics Renesas Starter Kit for RX72T Starter Kit RTK5572TKCS00000BE
- Renesas Electronics RZ/T2M RTK9RZT2M0S00000BE
- Renesas Electronics for RX130, YRTK5051308S00000BE
- Renesas Electronics Renesas Starter Kit+ Evaluation Kit Starter Kit RTK9RZT2L0S00000BJ
- Renesas Electronics PG FP6 Memory Programmer for RA, RE, RL78, RX, RH850, Renesas Synergy Series MCU
- Renesas Electronics Development Kit MCU Development Kit RTK0EMXA10C00000BJ