Lumberg, 1501 Straight DC Power Jack 1A, 12V dc, PCB, length 10 mm, Silver

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
285-6705
Distrelec 제품 번호:
301-33-530
제조사 부품 번호:
1501 13
제조업체:
Lumberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lumberg

Product Type

DC Power Socket

DC Power Connector Type

DC Power Jack

Inside Diameter

2.6mm

Current

1A

Orientation

Straight

Voltage

12V dc

Length

10mm

Mount Type

PCB

Contact Plating

Silver

Contact Material

Copper Tin

Series

1501

Width

6.5mm

Standards/Approvals

RoHS, UL94

The Lumberg jack chassis socket follows the JIS C 6560 JC25J3A standard and features a 2.5 mm size with 3 poles/stereo configuration. It is designed in an angular version and includes a metal collar for durability. This socket is intended for use with printed circuit boards, ensuring reliable connections in electronic devices.

Temperature range -16 to +65 °C

Insulating body PBT V-0 according to UL94

관련된 링크들