Same Sky, PJ-031D Horizontal Jack 2A, 500V, Through Hole, length 11.4 mm, Nickel Silver

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
259-6461
제조사 부품 번호:
PJ-031D
제조업체:
Same Sky
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Same Sky

DC Power Connector Type

Jack

Product Type

DC Power Plug

Inside Diameter

1.3mm

Current

2A

Orientation

Horizontal

Outside Diameter

4mm

Voltage

500V

Length

11.4mm

Connector Gender

Male

Mount Type

Through Hole

Pin Diameter

1.3mm

Contact Plating

Nickel Silver

Contact Material

Copper, Brass

Series

PJ-031D

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Width

5mm

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 1.3 x 4.2 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

관련된 링크들