Nidec Components Geared DC Geared Motor, 24V dc, 4.9 mNm, 578rpm, 3 mm Shaft Diameter
- RS 제품 번호:
- 921-1410
- 제조사 부품 번호:
- LC22G-103 1/10
- 제조업체:
- Nidec Components
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 921-1410
- 제조사 부품 번호:
- LC22G-103 1/10
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Supply Voltage | 24V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Geared | |
| Output Speed | 578rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 4.9mNm | |
| Gear Ratio | 10:1 | |
| Current Rating | 40mA | |
| Material | Steel | |
| Length | 65.9mm | |
| Shaft Length | 7mm | |
| Standards/Approvals | RoHS | |
| Depth | 65.9mm | |
| Width | 22mm | |
| Series | LC22G | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Supply Voltage 24V dc | ||
Product Type DC Geared Motor | ||
Sub Type Geared | ||
Output Speed 578rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 4.9mNm | ||
Gear Ratio 10:1 | ||
Current Rating 40mA | ||
Material Steel | ||
Length 65.9mm | ||
Shaft Length 7mm | ||
Standards/Approvals RoHS | ||
Depth 65.9mm | ||
Width 22mm | ||
Series LC22G | ||
- COO (Country of Origin):
- JP
Copal Electronics LC22G Series Geared Motors
Copal Electronics LC22G Series DC geared motors fitted with high torque and lower speed rotation.
Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant
DC Geared Motors
관련된 링크들
- Nidec Components Geared DC Geared Motor, 24V dc, 14.7 mNm, 60rpm, 3 mm Shaft Diameter
- Nidec Components DC Geared Motor, 12V, 4.9 mNm, 657rpm, 3 mm Shaft Diameter
- Nidec Components Geared DC Geared Motor, 24V dc, 98 mNm, 140rpm, 6 mm Shaft Diameter
- Nidec Components Geared DC Geared Motor, 6V dc, 90 mNm, 100rpm, 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor, 6V dc, 49 mNm, 85rpm, 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor, 6V dc, 45 mNm, 55rpm, 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor, 12V dc, 45 mNm, 55rpm, 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor, 12V dc, 49 mNm, 85rpm, 3 mm Shaft Diameter