Crouzet Brushless Geared DC Geared Motor, 30 W, 24V, 2 Nm, 44rpm, 10 mm Shaft Diameter
- RS 제품 번호:
- 499-1067
- 제조사 부품 번호:
- 80141006
- 제조업체:
- Crouzet
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 499-1067
- 제조사 부품 번호:
- 80141006
- 제조업체:
- Crouzet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crouzet | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 24V | |
| Sub Type | Brushless Geared | |
| Power Rating | 30W | |
| Output Speed | 44rpm | |
| Shaft Diameter | 10mm | |
| Maximum Output Torque | 2Nm | |
| Gearhead Type | Right Angle | |
| Gear Ratio | 50:1 | |
| Material | Steel | |
| Length | 145.5mm | |
| Depth | 82mm | |
| Width | 56mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crouzet | ||
Product Type DC Geared Motor | ||
Supply Voltage 24V | ||
Sub Type Brushless Geared | ||
Power Rating 30W | ||
Output Speed 44rpm | ||
Shaft Diameter 10mm | ||
Maximum Output Torque 2Nm | ||
Gearhead Type Right Angle | ||
Gear Ratio 50:1 | ||
Material Steel | ||
Length 145.5mm | ||
Depth 82mm | ||
Width 56mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- FR
30W Brushless DC Motor with Right-Angle Worm Gearbox
Perpendicular output to motor
1 Stage gearbox versions
0 – 10V and PWM speed control
Irreversible with high ratios
Silent operation
Ideal for low reduction ratios
Suitable for applications requiring a compact motor
Note
For specific applications and operating conditions, please refer to manufacturers data
관련된 링크들
- Crouzet Brushless Geared DC Geared Motor, 150 W, 21.5 Nm, 3950rpm, 19 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor, 150 W, 15.4 Nm, 3950rpm, 19 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor, 80 W, 24V, 23 Nm, 23rpm, 19 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor, 80 W, 24V, 1.1 Nm, 627rpm, 19 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor, 80 W, 24V, 5.2 Nm, 121rpm, 19 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor, 80 W, 24V dc, 3.5 Nm, 108rpm, 10 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor, 143 W, 100V dc, 6.8 Nm, 208rpm, 14 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor, 80 W, 24V dc, 4.5 Nm, 120rpm, 19 mm Shaft Diameter