RS PRO Brushed Geared DC Geared Motor, 1.62 W, 12V dc, 5 mNm, 4199rpm, 2 mm Shaft Diameter
- RS 제품 번호:
- 238-9838
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩18,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩20,420.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩20,420.00 | - |
| 5 + | ₩16,800.00 | ₩18,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-9838
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 1.62W | |
| Output Speed | 4199rpm | |
| Shaft Diameter | 2mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 5mNm | |
| Gearhead Type | Spur | |
| Material | Plastic, Steel | |
| Current Rating | 300mA | |
| Length | 52mm | |
| Standards/Approvals | RoHS | |
| Width | 110mm | |
| Depth | 30mm | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 1.62W | ||
Output Speed 4199rpm | ||
Shaft Diameter 2mm | ||
Mount Type Screw | ||
Maximum Output Torque 5mNm | ||
Gearhead Type Spur | ||
Material Plastic, Steel | ||
Current Rating 300mA | ||
Length 52mm | ||
Standards/Approvals RoHS | ||
Width 110mm | ||
Depth 30mm | ||
Series RS PRO | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- DE
RS Pro 12 to 24 V Model DC Geared Motor with Multi-Ratio Gear Box
From RS Pro, this unassembled 12 to 24 V DC motor and Gearbox combination is ideal for model and robotics purposes. With clearly visible and colour-coded gearing set in a robust frame, the model is useful for educational demonstration as well as practical application.
The unassembled RS Pro Model Motors are supplied with 4:1 ratio pinion gears which can be assembled to produce ratios from 4:1 to 4096:1, depending on how many gears are fitted.
With an iron core construction, the DC motor has a spur gearbox for consistent high output torque. This 58 mm geared motor is suitable for most low voltage applications, and provides a n rpm no load speed according to the supply voltage.
Features and Benefits
• Build-it-yourself design
• Iron core
• 52mm Length
• Spur gearhead
• The final output speed is determined by the motor supply voltage.
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. These RS Pro model motors are ideal for both the hobbyist and for use in educational demonstrations and experiments.
• Teaching the principles of mechanics
• Models
• Robotics
• Fans
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you
RS Pro DC Multi-Ratio Gearboxes
관련된 링크들
- RS PRO Brushed Geared DC Geared Motor, 1.62 W, 12V dc, 24 V dc, 5 mNm, 4199rpm, 2 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 0.62 W, 3V dc, 61 mNm, 156rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 12V dc, 600 mNm, 9rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 3.72 W, 12V dc, 600 mNm, 23rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 1.6 W, 3V dc, 5 mNm, 2300rpm, 2 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 0.46 W, 6V dc, 17 mNm, 230rpm, 3 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 3.72 W, 12V dc, 70 mNm, 260rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 1.31 W, 12V dc, 59 mNm, 274rpm, 4 mm Shaft Diameter